+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44821

Grinding pin; Granularity: 40; flap; Holder: plunger; 6mm

Manufacturer: PROLINE

Manufacturer part number:
44821
TME Symbol:
PRE-44821

Specification

Manufacturer
PROLINE
Type of power tool accessories
grinding pin
Granularity
40
Version
flap
Kind of holder
plunger
Holder socket size - mm
6mm
Dimensions
Ø40x20mm
Tools application
  • for dry running
  • for removing paint
  • wood
Gross weight34.4 g
EAN code5903755448217
See other products in this category: Cutting and Grinding Discs PROLINE,
*
44821
0 in TME stock
Net price for quantities from 1 pcs - 1.63 EURGross price for quantities from 1 pcs - 1.63 EUR
Net price for quantities from 3 pcs - 1.52 EURGross price for quantities from 3 pcs - 1.52 EUR
No. of pieces (Multiplicity: 1)