+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58825

Wrench-set; 6-angles,socket spanner; Chrom-vanadium steel; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
58825
TME Symbol:
PRE-58825

Specification

Manufacturer
PROLINE
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Kind of package
case
Material
Chrom-vanadium steel
Holder socket size - inch
1/2"
Quantity in set/package
25pcs.
Kit contents
  • 1/2" adapter
  • 6-angles sockets 1/2"
  • rattle 1/2"
Gross weight4.5127 kg
EAN code5903755588258
See other products in this category: Wrenches Sets PROLINE,
*
58825
1 in TME stock
Net price for quantities from 1 set - 54.04 EURGross price for quantities from 1 set - 54.04 EUR
Net price for quantities from 3 set - 50.18 EURGross price for quantities from 3 set - 50.18 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts