+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66802

Wrench: torque; 381mm; 20÷100Nm; 1/2"; HD


Manufacturer: PROLINE

Manufacturer part number:
66802
TME Symbol:
PRE-66802

Specification

Manufacturer
PROLINE
Type of wrench
torque
Overall length
381mm
Torque
20...100Nm
Holder socket size - inch
1/2"
Conform to the norm
ISO 17025
Manufacturer series
HD
Key features
bicomponent antislip ergonomic handle ensures comfortable grip on the tool
Gross weight1.5853 kg
EAN code5903755668028
See other products in this category: Torque Wrenches PROLINE,
See other products from this series.:
*
66802
2 in TME stock
Net price for quantities from 1 pcs - 94.32 EURGross price for quantities from 1 pcs - 94.32 EUR
Net price for quantities from 3 pcs - 87.58 EURGross price for quantities from 3 pcs - 87.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.