+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71621

Drill bit; for concrete; Ø: 16mm; L: 210mm; S4 steel; SDS-Plus®

Manufacturer: PROLINE

Manufacturer part number:
71621
TME Symbol:
PRE-71621

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
16mm
Length
210mm
Material
S4 steel
Kind of holder
SDS-Plus®
Working part length
130mm
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • granite
Gross weight163.13 g
EAN code5903755716217
See other products in this category: Drills for Concrete PROLINE,
*
71621
0 in TME stock
Net price for quantities from 1 pcs - 4.01 EURGross price for quantities from 1 pcs - 4.01 EUR
Net price for quantities from 3 pcs - 3.73 EURGross price for quantities from 3 pcs - 3.73 EUR
No. of pieces (Multiplicity: 1)