+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79225

Drill bit-kit; for metal; high speed steel; box; metal; 25pcs.

Manufacturer: PROLINE

Manufacturer part number:
79225
TME Symbol:
PRE-79225

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Kind of package
box
Conform to the norm
DIN 338
Tools application
metal
Drill features
grind blade
Drill diameter
1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm/10.5mm/11mm/11.5mm/12mm/12.5mm/13mm
Quantity in set/package
25pcs.
Gross weight1.2278 kg
EAN code5903755792259
See other products in this category: Drill Sets PROLINE,
*
79225
3 in TME stock
Net price for quantities from 1 set - 32.71 EURGross price for quantities from 1 set - 32.71 EUR
Net price for quantities from 3 set - 30.37 EURGross price for quantities from 3 set - 30.37 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.