+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28215

Pliers; Morse's,locking; 250mm

Manufacturer: PROLINE

Manufacturer part number:
28215
TME Symbol:
PRE-GP01

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
locking, Morse's
Pliers length
250mm
Grip capacity
flat wires 0-30mm, round profiles 8-42mm
Oblique pliers/knives features
  • adjusting screw enables the regulation of jaw opening and crimping force
  • nickel plated tool
Gross weight551.6 g
EAN code5903755282156
See other products in this category: Locking Pliers PROLINE,
*
28215
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.82 USDGross price for quantities from 1 pcs - 8.82 USD
Net price for quantities from 3 pcs - 7.96 USDGross price for quantities from 3 pcs - 7.96 USD
Packaging method by the manufacturer:Cardboard = 6 pcs