+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90006

Drill bit-kit; for concrete; steel; box; concrete; 6pcs.

Manufacturer: PROLINE

Manufacturer part number:
90006
TME Symbol:
PRE-MDS6

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit - kit
Kind of drill bit
for concrete
Material
steel
Kind of package
box
Tools application
concrete
Drill size (diameter | lenght)
6 | 110mm, 6 | 160mm, 8 | 110mm, 8 | 160mm, 10 | 110mm, 10 | 160mm
Quantity in set/package
6pcs.
Gross weight371.6 g
EAN code5903755900067
See other products in this category: Drill Sets PROLINE,
*
90006
2 in TME stock
Net price for quantities from 1 set - 9.87 EURGross price for quantities from 1 set - 9.87 EUR
Net price for quantities from 3 set - 9.17 EURGross price for quantities from 3 set - 9.17 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.