+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZR18513

Socket: 6-angles; socket spanner; HEX 13mm; 1/2"; tag


Manufacturer: PROLINE

Manufacturer part number:
ZR18513
TME Symbol:
PRE-ZR18513

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 13mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124 PN ISO 1711
Kind of package
tag
Gross weight55 g
EAN code5903755085139
See other products in this category: Socket Wrenches PROLINE,
*
ZR18513
0 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 3 pcs - 1.68 USDGross price for quantities from 3 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.