+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23090

Wrench: knob; with ratchet; 430mm; 60 teeth,rattle,1/2" joint


Manufacturer: PROXXON

Manufacturer part number:
23090
TME Symbol:
PRN23090

Specification

Manufacturer
PROXXON
Type of wrench
knob
Version
with ratchet
Length
430mm
Tools application
for loosening the bolts seized
Resistance to
mineral oils, most of acids
Tools features
  • 1/2" joint
  • 60 teeth
  • rattle
Gross weight822 g
See other products in this category: Socket Wrenches PROXXON,
*
23090
1 in TME stock
Net price for quantities from 1 pcs - 49.13 USDGross price for quantities from 1 pcs - 49.13 USD
Net price for quantities from 3 pcs - 45.62 USDGross price for quantities from 3 pcs - 45.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.