+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRO96K.9

Enclosure: desktop; PRO96; X: 320mm; Y: 210mm; Z: 62mm; ABS; black

Manufacturer: TEKO

Manufacturer part number:
PRO96K.9
TME Symbol:
PRO96K.9

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
PRO96
Dimension X
320mm
Dimension Y
210mm
Dimension Z
62mm
Enclosure material
ABS
Body colour
black
Cover colour
black
Version
hollowed area for foil keypad
Gross weight774.6 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
PRO96K.9
0 in TME stock
Net price for quantities from 1 pcs - 80.66 EURGross price for quantities from 1 pcs - 80.66 EUR
Net price for quantities from 7 pcs - 72.16 EURGross price for quantities from 7 pcs - 72.16 EUR
Net price for quantities from 49 pcs - 64.98 EURGross price for quantities from 49 pcs - 64.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.