+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PROLED-2NW-CC180

LED; white neutral; 4000K; 720mW; 116lm; IP67; 175°; No.of diodes: 2


Manufacturer: POS

Manufacturer part number:
PROLED-2NW-CC180
TME Symbol:
PROLED-2NW-CC180

Specification

Manufacturer
POS
Type of optoelectronic module
LED
LED colour
white neutral
Colour temperature
4000K
Power
0.72W
Luminosity
116lm
IP rating
IP67
Viewing angle
175°
Number of diodes
2
Case - mm
2835
Operating temperature
-25...60°C
Dimensions
50x16x11mm
LED current
60mA
Light source efficiency
161lm/W
Operating voltage
12V DC
Leads
leads x2
Case - inch
1114
Producer guarantee (months)
  • 84
Gross weight10.752 g
Certificates
See other products in this category: Light sources - LED modules POS,
*
PROLED-2NW-CC180
36 in TME stock
Net price for quantities from 1 pcs - 0.76 EURGross price for quantities from 1 pcs - 0.76 EUR
Net price for quantities from 5 pcs - 0.70 EURGross price for quantities from 5 pcs - 0.70 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.68 EUR
Net price for quantities from 25 pcs - 0.63 EURGross price for quantities from 25 pcs - 0.63 EUR
Net price for quantities from 100 pcs - 0.58 EURGross price for quantities from 100 pcs - 0.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.