+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PROXISWITCH

Sensor: capacitive; 12÷24VAC; IP rating: IP20; for ribbon cable

Manufacturer: BLEBOX

Manufacturer part number:
PROXISWITCH
TME Symbol:
PROXISWITCH

Specification

Manufacturer
BLEBOX
Type of sensor
capacitive
IP rating
IP20
Plating material
polyurethane
Mounting
for ribbon cable
Maximum power
120W
Dimensions
38x38x19mm
Operating temperature
-10...40°C
Kind of module
wireless
Supply voltage
  • 12...24V AC
Gross weight22.91 g
EAN code5900168580237
See other products in this category: Capacitive Sensors BLEBOX,
*
PROXISWITCH
4 in TME stock
Net price for quantities from 1 pcs - 20.61 USDGross price for quantities from 1 pcs - 20.61 USD
No. of pieces (Multiplicity: 1)