+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STC4403

Polo shirt with long sleeves; black; Size: M; ESD; 140g/m2


Manufacturer: STATICTEC

Manufacturer part number:
STC4403
TME Symbol:
PRT-STC4403

Specification

Manufacturer
STATICTEC
Type of antistatic clothing
polo shirt with long sleeves
Colour
black
Material
carbon fiber, cotton, polyester
Size
M
Version
ESD
Conform to the norm
EN 61340-5-1
Grammage
140g/m2
Features of antistatic elements
  • dissipative
  • washing temperature: to 40°C
Gross weight150 g
See other products in this category: Shirts STATICTEC,
*
STC4403
1 in TME stock
Net price for quantities from 1 pcs - 44.00 EURGross price for quantities from 1 pcs - 44.00 EUR
Net price for quantities from 3 pcs - 41.40 EURGross price for quantities from 3 pcs - 41.40 EUR
Net price for quantities from 5 pcs - 38.91 EURGross price for quantities from 5 pcs - 38.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts