+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STATICTEC | |
Type of mat | bench | |
Version | ESD | |
Colour | blue (dark) | |
Length | 10m | |
Width | 0.9m | |
Thickness | 2mm | |
Material | rubber | |
Surface resistance | 0.1...1GΩ | |
Resistance to | most of chemical compounds, temperature | |
Antistatic elements application | for covering shelves, for covering trolleys, for cover the tops |