+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRT5EH-C0

Cable tie; L: 511mm; W: 12.7mm; black; polyamide; 1112N; Ømax: 127mm


Manufacturer: PANDUIT

Manufacturer part number:
PRT5EH-C0
TME Symbol:
PRT5EH-C0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
511mm
Tie width
12.7mm
Colour
black
Tie material
polyamide
Tie strength
1112N
Loop diameter max
127mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PRT
Resistance to
UV rays
Gross weight1.58 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PRT5EH-C0
0 in TME stock
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.50 USD
Net price for quantities from 500 pcs - 1.41 USDGross price for quantities from 500 pcs - 1.41 USD
Net price for quantities from 1000 pcs - 1.21 USDGross price for quantities from 1000 pcs - 1.21 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs