+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 105/08

Bridge rectifier: three-phase; Urmax: 0.8kV; If: 160A; Ifsm: 1.35kA

Manufacturer: POWERSEM

Manufacturer part number:
PSD 105/08
TME Symbol:
PSD105/08

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
160A
Max. forward impulse current
1.35kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.6V
Leads
M6 screws
Mechanical mounting
screw
Kind of package
bulk
Related items
B6X10/BN4825
Features of semiconductor devices
glass passivated
Gross weight263.96 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 105/08
9 in TME stock
Net price for quantities from 1 pcs - 56.45 USDGross price for quantities from 1 pcs - 56.45 USD
Net price for quantities from 3 pcs - 50.74 USDGross price for quantities from 3 pcs - 50.74 USD
Net price for quantities from 10 pcs - 47.36 USDGross price for quantities from 10 pcs - 47.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs