+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 108/16

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 117A; Ifsm: 900A

Manufacturer: POWERSEM

Manufacturer part number:
PSD 108/16
TME Symbol:
PSD108/16

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
117A
Max. forward impulse current
0.9kA
Electrical mounting
THT
Version
module
Max. forward voltage
1.75V
Leads
wire Ø 0.75mm
Case
ECO-PAC 2
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight21.9 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 108/16
14 in TME stock
Net price for quantities from 1 pcs - 28.71 USDGross price for quantities from 1 pcs - 28.71 USD
Net price for quantities from 3 pcs - 25.79 USDGross price for quantities from 3 pcs - 25.79 USD
Net price for quantities from 10 pcs - 24.04 USDGross price for quantities from 10 pcs - 24.04 USD
Net price for quantities from 25 pcs - 22.29 USDGross price for quantities from 25 pcs - 22.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.