+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 125/12

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 166A; Ifsm: 1.6kA


Manufacturer: POWERSEM

Manufacturer part number:
PSD 125/12
TME Symbol:
PSD125/12

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
166A
Max. forward impulse current
1.6kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.3V
Leads
M5 screws
Mechanical mounting
screw
Kind of package
bulk
Related items
B5X10/BN1719
Features of semiconductor devices
glass passivated
Gross weight263.08 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 125/12
8 in TME stock
Net price for quantities from 1 pcs - 60.51 EURGross price for quantities from 1 pcs - 60.51 EUR
Net price for quantities from 3 pcs - 53.41 EURGross price for quantities from 3 pcs - 53.41 EUR
Net price for quantities from 10 pcs - 48.00 EURGross price for quantities from 10 pcs - 48.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs