+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 162/16

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 175A; Ifsm: 1.8kA

Manufacturer: POWERSEM

Manufacturer part number:
PSD 162/16
TME Symbol:
PSD162/16

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
175A
Max. forward impulse current
1.8kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.55V
Leads
M6 screws
Case
PWS-E
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight316.3 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 162/16
6 in TME stock
Net price for quantities from 1 pcs - 77.45 USDGross price for quantities from 1 pcs - 77.45 USD
Net price for quantities from 3 pcs - 68.45 USDGross price for quantities from 3 pcs - 68.45 USD
Net price for quantities from 10 pcs - 61.43 USDGross price for quantities from 10 pcs - 61.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs