+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 192/18

Bridge rectifier: three-phase; Urmax: 1.8kV; If: 248A; Ifsm: 2.8kA

Manufacturer: POWERSEM

Manufacturer part number:
PSD 192/18
TME Symbol:
PSD192/18

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.8kV
Load current
248A
Max. forward impulse current
2.8kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.43V
Leads
M6 screws
Case
PWS-E
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight63.69 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 192/18
2 in TME stock
Net price for quantities from 1 pcs - 90.70 USDGross price for quantities from 1 pcs - 90.70 USD
Net price for quantities from 3 pcs - 81.44 USDGross price for quantities from 3 pcs - 81.44 USD
Net price for quantities from 10 pcs - 76.05 USDGross price for quantities from 10 pcs - 76.05 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs