+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 28/08

Bridge rectifier: three-phase; Urmax: 0.8kV; If: 28A; Ifsm: 100A

Manufacturer: POWERSEM

Manufacturer part number:
PSD 28/08
TME Symbol:
PSD28/08

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
28A
Max. forward impulse current
100A
Electrical mounting
THT
Version
module
Max. forward voltage
1.12V
Leads
wire Ø 0.75mm
Case
ECO-PAC 1
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight16.97 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 28/08
1 in TME stock
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 5.42 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts