+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

PSD 68/08

Bridge rectifier: three-phase; Urmax: 0.8kV; If: 68A; Ifsm: 300A

Manufacturer: POWERSEM

Manufacturer part number:
PSD 68/08
TME Symbol:
PSD68/08

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
68A
Max. forward impulse current
0.3kA
Electrical mounting
THT
Version
module
Max. forward voltage
1.46V
Leads
wire Ø 0.75mm
Case
ECO-PAC 1
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight17.04 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM
*
PSD 68/08
Product withdrawn from the offer
Use the specification table below to search for similar products