+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSDS 162/08

Bridge rectifier: three-phase; Urmax: 800kV; If: 175A; Ifsm: 1.6kA


Manufacturer: POWERSEM

Manufacturer part number:
PSDS 162/08
TME Symbol:
PSDS162/08

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
800kV
Load current
175A
Max. forward impulse current
1.6kA
Electrical mounting
screw
Version
module - slim
Max. forward voltage
1.55V
Leads
M6 screws
Case
PWS-E flat
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight225 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSDS 162/08
0 in TME stock
Net price for quantities from 1 pcs - 64.91 EURGross price for quantities from 1 pcs - 64.91 EUR
Net price for quantities from 3 pcs - 56.66 EURGross price for quantities from 3 pcs - 56.66 EUR
Net price for quantities from 10 pcs - 47.62 EURGross price for quantities from 10 pcs - 47.62 EUR
Net price for quantities from 25 pcs - 44.34 EURGross price for quantities from 25 pcs - 44.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.