+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSDS 192/12

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 248A; Ifsm: 2.5kA


Manufacturer: POWERSEM

Manufacturer part number:
PSDS 192/12
TME Symbol:
PSDS192/12

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
248A
Max. forward impulse current
2.5kA
Electrical mounting
screw
Version
module - slim
Max. forward voltage
1.43V
Leads
M6 screws
Case
PWS-E flat
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight225 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSDS 192/12
0 in TME stock
Net price for quantities from 1 pcs - 89.90 USDGross price for quantities from 1 pcs - 89.90 USD
Net price for quantities from 3 pcs - 78.37 USDGross price for quantities from 3 pcs - 78.37 USD
Net price for quantities from 10 pcs - 65.91 USDGross price for quantities from 10 pcs - 65.91 USD
Net price for quantities from 25 pcs - 61.37 USDGross price for quantities from 25 pcs - 61.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.