+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POWERSEM | |
Type of semiconductor module | IGBT | |
Semiconductor structure | transistor/transistor | |
Topology | IGBT half-bridge | |
Max. off-state voltage | 0.6kV | |
Collector current | 48A | |
Case | ECO-PAC 2 | |
Application | motors | |
Electrical mounting | THT | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 100A | |
Power dissipation | 208W | |
Mechanical mounting | screw |