+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSUT 35/12

Module: thyristor; opposing x3; 1.2kV; 35Ax3; ECO-PAC 1; Ifsm: 200A


Manufacturer: POWERSEM

Manufacturer part number:
PSUT 35/12
TME Symbol:
PSUT35/12

Specification

Manufacturer
POWERSEM
Type of semiconductor module
thyristor
Semiconductor structure
opposing x3
Max. off-state voltage
1.2kV
Load current
35A x3
Case
ECO-PAC 1
Max. forward voltage
1.6V
Max. forward impulse current
200A
Gate current
25mA
Electrical mounting
THT
Mechanical mounting
screw
Gross weight18.98 g
Certificates
See other products in this category: Thyristor modules POWERSEM,
*
PSUT 35/12
0 in TME stock
Net price for quantities from 1 pcs - 18.00 EURGross price for quantities from 1 pcs - 18.00 EUR
Net price for quantities from 5 pcs - 16.20 EURGross price for quantities from 5 pcs - 16.20 EUR
Net price for quantities from 25 pcs - 14.30 EURGross price for quantities from 25 pcs - 14.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs