+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSUT 95/08

Module: thyristor; opposing x3; 800V; 96Ax3; Ufmax: 1.57V; Ifsm: 1kA

Manufacturer: POWERSEM

Manufacturer part number:
PSUT 95/08
TME Symbol:
PSUT95/08

Specification

Manufacturer
POWERSEM
Type of semiconductor module
thyristor
Semiconductor structure
opposing x3
Max. off-state voltage
0.8kV
Load current
96A x3
Max. forward voltage
1.57V
Max. forward impulse current
1kA
Gate current
150mA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight220 g
Certificates
See other products in this category: Thyristor modules POWERSEM,
*
PSUT 95/08
0 in TME stock
Net price for quantities from 1 pcs - 79.38 USDGross price for quantities from 1 pcs - 79.38 USD
Net price for quantities from 3 pcs - 70.15 USDGross price for quantities from 3 pcs - 70.15 USD
Net price for quantities from 10 pcs - 63.03 USDGross price for quantities from 10 pcs - 63.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.