+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT+20012A

Markers; 4÷10mm; PVC; transparent; -30÷60°C; PT+20; UL94V-0; W: 6mm

Manufacturer: PARTEX

Manufacturer part number:
PT+20012A
TME Symbol:
PT+20012A

Specification

Manufacturer
PARTEX
Type of cable accessories
markers
Cable external diameter
4...10mm
Material
PVC
Colour
transparent
Operating temperature
-30...60°C
Manufacturer series
PT+20
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
6mm
Height
10mm
Version
with space for slip-on labels
Quantity in set/package
100pcs.
Gross weight56.1 g
Certificates
See other products in this category: Wire Markers PARTEX,
See other products from this series.:
*
PT+20012A
1 in TME stock
Net price for quantities from 1 pcg - 10.33 USDGross price for quantities from 1 pcg - 10.33 USD
Net price for quantities from 3 pcg - 9.30 USDGross price for quantities from 3 pcg - 9.30 USD
Net price for quantities from 5 pcg - 8.26 USDGross price for quantities from 5 pcg - 8.26 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.