+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT4-4000-21

Preheater; 2.8kW; 240x240mm; 230VAC; 50÷250°C; ESD


Manufacturer: METCAL

Manufacturer part number:
PT4-4000-21
TME Symbol:
PT4-4000-21

Specification

Manufacturer
METCAL
Type of soldering device
preheater
Power
2.8kW
Applications of soldering equipment
PCB heating before assembly and disassembly of components
Working surface dimensions
240x240mm
Range of temperature control
50...250°C
Version
ESD
Temperature control
digital, with push-buttons
Device dimensions
320x406x73mm
Kind of display used
LCD TFT 2,3"
Related items
BH‑4000
Soldering equipment features
  • earthing socket
  • four independent heating areas
  • parameters lock function
  • selection between °C and °F
Supply voltage
  • 230V AC
Standard equipment
  • ground/earth cable
  • K-type thermocouple x4
  • mains cable
  • user's manual
Interface
  • RS485
  • USB
Gross weight6.8928 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Preheaters METCAL,
*
PT4-4000-21
2 in TME stock
Net price for quantities from 1 pcs - 2 249.14 USDGross price for quantities from 1 pcs - 2 249.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.