+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 200V | |
Load current | 8A | |
Semiconductor structure | single diode | |
Max. forward impulse current | 135A | |
Case | TO220AC | |
Kind of package | tube | |
Max. forward voltage | 1.1V | |
Max. load current | 30A | |
Leakage current | 5µA |