+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTC10015A9

Markers; Marking: empty; 2.4÷3mm; PVC; white; -30÷60°C; push-in

Manufacturer: PARTEX

Manufacturer part number:
PTC10015A9
TME Symbol:
PTC10015A9

Specification

Manufacturer
PARTEX
Type of cable accessories
markers
Marking
empty
Cable external diameter
2.4...3mm
Material
PVC
Colour
white
Operating temperature
-30...60°C
Mechanical mounting
push-in
Manufacturer series
PTC-10
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
3.7mm
Height
5.4mm
Length
15mm
Version
with space for slip-on labels
Quantity in set/package
200pcs.
Gross weight40.2 g
Certificates

WATCH VIDEO

See other products in this category: Wire Markers PARTEX,
See other products from this series.:
*
PTC10015A9
3 in TME stock
Net price for quantities from 1 pcg - 19.61 USDGross price for quantities from 1 pcg - 19.61 USD
Net price for quantities from 3 pcg - 17.65 USDGross price for quantities from 3 pcg - 17.65 USD
Net price for quantities from 5 pcg - 15.69 USDGross price for quantities from 5 pcg - 15.69 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.