+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTC50030A9

Markers; Marking: empty; 6÷7.2mm; PVC; white; -30÷60°C; push-in

Manufacturer: PARTEX

Manufacturer part number:
PTC50030A9
TME Symbol:
PTC50030A9

Specification

Manufacturer
PARTEX
Type of cable accessories
markers
Marking
empty
Cable external diameter
6...7.2mm
Material
PVC
Colour
white
Operating temperature
-30...60°C
Mechanical mounting
push-in
Manufacturer series
PTC-50
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
8.2mm
Height
10.8mm
Length
30mm
Version
with space for slip-on labels
Quantity in set/package
100pcs.
Gross weight119.1 g
Certificates

WATCH VIDEO

See other products in this category: Wire Markers PARTEX,
See other products from this series.:
*
PTC50030A9
3 in TME stock
Net price for quantities from 1 pcg - 26.16 EURGross price for quantities from 1 pcg - 26.16 EUR
Net price for quantities from 3 pcg - 23.68 EURGross price for quantities from 3 pcg - 23.68 EUR
Net price for quantities from 5 pcg - 20.93 EURGross price for quantities from 5 pcg - 20.93 EUR
No. of packages (Multiplicity: 1)