+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV-400A-3L-B

Fuse: fuse; special application; 400A; 1kVDC; gPV


Manufacturer: BUSSMANN

Manufacturer part number:
PV-400A-3L-B
TME Symbol:
PV-400A-3L-B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
special application
Current rating
0.4kA
Rated voltage
1kV DC
Fuse characteristics
gPV
Breaking capacity
50kA
Energy I2t
44500A2s
Fuses application
photovoltaics
Power dissipation
82W
Gross weight1.614 kg
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
PV-400A-3L-B
0 in TME stock
Net price for quantities from 1 pcs - 1 132.36 EURGross price for quantities from 1 pcs - 1 132.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.