+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0010PG

Enclosure: junction box; X: 60mm; Y: 136mm; Z: 60mm; IP30; deep; PK60

Manufacturer: PAWBOL

Manufacturer part number:
A.0010PG
TME Symbol:
PW-A.0010PG

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
60mm
Dimension Y
136mm
Dimension Z
60mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Version
deep
Body colour
orange
Manufacturer series
PK60
Number of sockets
2
Enclosures application
for gypsum walls
Gross weight53.63 g
Certificates
See other products in this category: Junction boxes PAWBOL,
See other products from this series.:
*
A.0010PG
53 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 12 pcs - 2.06 USDGross price for quantities from 12 pcs - 2.06 USD
Net price for quantities from 60 pcs - 1.82 USDGross price for quantities from 60 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 12 pcs