+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PW01001

Filament: PA12; 1.75mm; grass green; 270÷300°C; 500g; PolySupport™


Manufacturer: POLYMAKER

Manufacturer part number:
PW01001
TME Symbol:
PW01001

Specification

Manufacturer
POLYMAKER
Type of filament
PA12
Filament diameter
1.75mm
Colour
grass green
Printing temperature
270...300°C
Net weight
0.5kg
Table temperature
50...80°C
Manufacturer series
PolySupport™
Gross weight500 g
Certificates
EAN code6938936702030
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PW01001
0 in TME stock
Net price for quantities from 1 rol - 56.68 EURGross price for quantities from 1 rol - 56.68 EUR
Net price for quantities from 5 rol - 54.66 EURGross price for quantities from 5 rol - 54.66 EUR
Net price for quantities from 10 rol - 52.63 EURGross price for quantities from 10 rol - 52.63 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product