+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PWL0014

Torch: LED; 110lm; DURA TOOL


Manufacturer: MACTRONIC

Manufacturer part number:
PWL0014
TME Symbol:
PWL0014

Specification

Manufacturer
MACTRONIC
Type of torch
LED
Luminosity
110lm
Manufacturer series
DURA TOOL
Power supply
  • rechargeable battery Li-Ion x1
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 300mAh x1
  • rechargeable battery Li-Ion 3,7V 800mAh x1
  • rechargeable battery Li-Ion 3,7V 1500mAh x1
Gross weight154.2 g
See other products in this category: Torches MACTRONIC,
See other products from this series.:
*
PWL0014
14 in TME stock
Net price for quantities from 1 set - 14.75 EURGross price for quantities from 1 set - 14.75 EUR
Net price for quantities from 3 set - 13.65 EURGross price for quantities from 3 set - 13.65 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible