+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PWR1301AC

Converter: DC/DC; 1.5W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iout: 125mA


Manufacturer: Murata Power Solutions

Manufacturer part number:
PWR1301AC
TME Symbol:
PWR1301AC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1.5W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output current
0.125A
Case
DIP
Mounting
THT
Manufacturer series
PWR
Body dimensions
32.26x20.45x10.16mm
Efficiency
75%
Operating temperature
-40...85°C
Insulation voltage
4kV DC
Number of outputs
1
Dimensions
Gross weight12 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
PWR1301AC
0 in TME stock
Net price for quantities from 1 pcs - 31.82 EURGross price for quantities from 1 pcs - 31.82 EUR
Net price for quantities from 10 pcs - 29.83 EURGross price for quantities from 10 pcs - 29.83 EUR
Net price for quantities from 102 pcs - 27.90 EURGross price for quantities from 102 pcs - 27.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.