+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | RJ45 | |
Connector | socket | |
Number of pins | 8 | |
Current rating | 1.5A | |
Rated voltage | 30V AC/42V DC | |
Locking system | external thread, threaded joint | |
Manufacturer series | Buccaneer Ethernet | |
Contact material | phosphor bronze | |
Contact plating | gold-plated | |
IP rating | IP68 | |
Mechanical mounting | for panel mounting, front side nut, on PCBs, screwed | |
Enclosure material | polyamide | |
Plating thickness | 50µm | |
Operating temperature | -25...75°C |