+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXD-M30-48WD12

Converter: DC/DC; 30W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: TDK-LAMBDA

Manufacturer part number:
PXD-M30-48WD12
TME Symbol:
PXD-M30-48WD12

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
30W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
1.25A
Output current 2
1.25A
Mounting
THT
Manufacturer series
PXD-M
Body dimensions
50.8x25.4x10.2mm
Efficiency
90%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
2
Gross weight28.6 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
PXD-M30-48WD12
51 in TME stock
Net price for quantities from 1 pcs - 97.50 EURGross price for quantities from 1 pcs - 97.50 EUR
Net price for quantities from 5 pcs - 94.15 EURGross price for quantities from 5 pcs - 94.15 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs