+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXG-M20-24WD15

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
PXG-M20-24WD15
TME Symbol:
PXG-M20-24WD15

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
677mA
Output current 2
677mA
Mounting
THT
Manufacturer series
PXG-M
Body dimensions
40.6x25.4x10.2mm
Efficiency
88%
Operating temperature
-55...125°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
2
Gross weight23.2 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
PXG-M20-24WD15
0 in TME stock
Net price for quantities from 1 pcs - 74.97 EURGross price for quantities from 1 pcs - 74.97 EUR
Net price for quantities from 5 pcs - 72.40 EURGross price for quantities from 5 pcs - 72.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs