+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXG-M20-24WS05

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 4A; THT; PXG-M

Manufacturer: TDK-LAMBDA

Manufacturer part number:
PXG-M20-24WS05
TME Symbol:
PXG-M20-24WS05

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
4A
Mounting
THT
Manufacturer series
PXG-M
Body dimensions
40.6x25.4x10.2mm
Efficiency
88%
Operating temperature
-55...125°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Gross weight23.2 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
PXG-M20-24WS05
0 in TME stock
Net price for quantities from 1 pcs - 85.12 USDGross price for quantities from 1 pcs - 85.12 USD
Net price for quantities from 10 pcs - 84.30 USDGross price for quantities from 10 pcs - 84.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs