+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXO7806-500-S

Converter: DC/DC; 3.25W,5.2W; -6.5VDC; Iout: 500mA; Iout2: 300mA

NEW

Manufacturer: BEL

Manufacturer part number:
PXO7806-500-S
TME Symbol:
PXO7806-500-S

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
3.25W, 5.2W
Output voltage 2
-6.5V DC
Output current
0.5A
Output current 2
0.3A
Case
SIP
Mounting
THT
Body dimensions
10.27x6x8.61mm
Efficiency
91%
Operating temperature
-40...85°C
Number of outputs
2
Output voltage
6.5V
Supply voltage
  • 8...36V
Gross weight2.8 g
See other products in this category: DC/DC Converters BEL,
*
PXO7806-500-S
0 in TME stock
Net price for quantities from 27 pcs - 3.02 EURGross price for quantities from 27 pcs - 3.02 EUR
No. of pieces (Multiplicity: 27)
Minimum order quantity: 27.
Multiplicity: 27.