+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of transition | adapter | |
Number of pins | 4 | |
Current rating | 1A | |
Locking system | external bayonet, push-pull | |
IP rating | IP66, IP68, IP69K | |
Flammability rating | UL94V-0 | |
Mechanical mounting | for panel mounting, rear side nut | |
Version | USB 2.0 | |
Operating temperature | 0...70°C |