+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | M5 | |
Connector | plug | |
Kind of connector | female | |
Electrical mounting | cables | |
Number of pins | 4 | |
Current rating | 1A | |
Locking system | internal bayonet, threaded joint | |
Spatial orientation | straight | |
IP rating | IP67 | |
Rated voltage | 60V | |
Polarisation | A code - DeviceNet / CANopen | |
Cable length | 1m | |
Wire insulation material | PVC |