+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | M12 | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 12 | |
Spatial orientation | angled | |
Polarisation | A code - DeviceNet / CANopen | |
Current rating | 1.5A | |
Rated voltage | 30V | |
IP rating | IP67 | |
Electrical mounting | cables | |
Locking system | internal thread, threaded joint | |
Cable length | 1m |