+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

PYD20-72WD15

Converter: DC/DC; 20W; Uin: 8.5÷160VDC; Uout2: -15VDC; Iout: 667mA

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
PYD20-72WD15
TME Symbol:
PYD20-72WD15

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
20W
Input voltage
8.5...160V DC
Output voltage 2
-15V DC
Output current
0.667A
Output current 2
667mA
Case
DIP6
Mounting
PCB
Manufacturer series
PY
Body dimensions
50.8x25.4x10.2mm
Efficiency
89%
Operating temperature
-40...105°C
Insulation voltage
3kV DC, 4.2kV
Number of outputs
2
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
CE
Output voltage
15V
Gross weight28.5 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
PYD20-72WD15
0 in TME stock
Net price for quantities from 1 pcs - 77.64 USDGross price for quantities from 1 pcs - 77.64 USD
Net price for quantities from 5 pcs - 74.96 USDGross price for quantities from 5 pcs - 74.96 USD
Net price for quantities from 10 pcs - 72.29 USDGross price for quantities from 10 pcs - 72.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.