+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q01-12CTR

Converter: DC/DC; 500mW; Uin: 700mVDC÷12VDC; Uout: 100VDC; Iout: 5mA


Manufacturer: XP POWER

Manufacturer part number:
Q01-12CTR
TME Symbol:
Q01-12CTR

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.5W
Input voltage
700mV DC...12V DC
Output voltage
100V DC
Output current
5mA
Mounting
THT
Manufacturer series
Q
Body dimensions
12.7x12.7x12.7mm
Operating temperature
-25...70°C
Switching frequency
500kHz
Insulation voltage
0.5kV DC
Number of outputs
1
Dimensions
0.5"x0.5"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
Q01-12CTR
0 in TME stock
Net price for quantities from 1 pcs - 162.25 EURGross price for quantities from 1 pcs - 162.25 EUR
Net price for quantities from 5 pcs - 156.84 EURGross price for quantities from 5 pcs - 156.84 EUR
Net price for quantities from 35 pcs - 151.43 EURGross price for quantities from 35 pcs - 151.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.