+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QAUR1161L030

LED; white; P: 1030mW; 131÷205lm; 15°; Minostar; -30÷85°C; 3.3VDC


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
QAUR1161L030
TME Symbol:
QAUR1161L030

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of optoelectronic module
LED
LED colour
white
Power
1030mW
Luminosity
131...205lm
Viewing angle
15°
Manufacturer series
Minostar
Operating temperature
-30...85°C
Operating current
0.35A
Max. operating current
700mA
Operating voltage
3.3V DC
Maximum power
2.15W
Optoelectronic modules' features
cable 0,3m
Dimensions
Gross weight39.53 g
Certificates
See other products in this category: Light sources - LED modules SIGNAL-CONSTRUCT,
See other products from this series.:
*
QAUR1161L030
0 in TME stock
Net price for quantities from 1 pcs - 15.41 EURGross price for quantities from 1 pcs - 15.41 EUR
Net price for quantities from 3 pcs - 14.91 EURGross price for quantities from 3 pcs - 14.91 EUR
Net price for quantities from 5 pcs - 14.31 EURGross price for quantities from 5 pcs - 14.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.