+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QO20.00

Oscillator; 20MHz; THT; 20.4x12.9x5.3mm; 5V; Load: HCMOS,TTL


Manufacturer: -

Manufacturer part number:
QO20.00
TME Symbol:
QO20.00

Specification

Type of quartz
oscillator
Frequency
20MHz
Mounting
THT
Body dimensions
20.4x12.9x5.3mm
Operating voltage
5V
Output load type
HCMOS, TTL
Output signal
CMOS
Terminal pitch
7.62x15.24mm
Temperature coefficient
100ppm/°C
Operating temperature
0...70°C
Dimensions
Gross weight3.587 g
Certificates
*
QO20.00
0 in TME stock
Net price for quantities from 1 pcs - 3.73 EURGross price for quantities from 1 pcs - 3.73 EUR
Net price for quantities from 3 pcs - 3.34 EURGross price for quantities from 3 pcs - 3.34 EUR
Net price for quantities from 10 pcs - 2.46 EURGross price for quantities from 10 pcs - 2.46 EUR
Net price for quantities from 25 pcs - 1.95 EURGross price for quantities from 25 pcs - 1.95 EUR
Net price for quantities from 100 pcs - 1.54 EURGross price for quantities from 100 pcs - 1.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs