+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50352

USB to Ethernet adapter; RJ45 socket,USB C plug; USB 3.1; PnP

Manufacturer: QOLTEC

Manufacturer part number:
50352
TME Symbol:
QOLTEC-50352

Specification

Manufacturer
QOLTEC
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.1
PC accessories features
PnP
Colour
grey
Cable length
0.18m
Enclosure material
aluminium
Insulation colour
black
Cable/adapter structure
  • RJ45 socket
  • USB C plug
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
Gross weight35.33 g
Certificates
EAN code5901878503523
See other products in this category: Computer Adapters QOLTEC,
*
50352
19 in TME stock
Net price for quantities from 1 pcs - 10.92 EURGross price for quantities from 1 pcs - 10.92 EUR
Net price for quantities from 3 pcs - 10.24 EURGross price for quantities from 3 pcs - 10.24 EUR
Net price for quantities from 5 pcs - 9.56 EURGross price for quantities from 5 pcs - 9.56 EUR
No. of pieces (Multiplicity: 1)